Hammond 165V7 technical specifications.
| Height | 79.5mm |
| Height - Seated (Max) | 79.5mm |
| Length | 295.25mm |
| Max Output Current | 21A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 165 |
| Termination | Wire Leads |
| Weight | 5.5lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 165V7 to view detailed technical specifications.
No datasheet is available for this part.