Hammond 165Z3 technical specifications.
| Height | 79.5mm |
| Height - Seated (Max) | 79.5mm |
| Lead Free | Lead Free |
| Length | 95.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 165 |
| Termination | Wire Leads |
| Weight | 6lb |
| Width | 79.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 165Z3 to view detailed technical specifications.
No datasheet is available for this part.