Hammond 166E20 technical specifications.
| Current Rating | 150mA |
| Height | 30.02mm |
| Height - Seated (Max) | 30.23mm |
| Length | 52.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Chassis Mount |
| Output Current | 150mA |
| Output Voltage | 20V |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.3lb |
| Width | 35.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 166E20 to view detailed technical specifications.
No datasheet is available for this part.