Hammond 166F20 technical specifications.
| Current Rating | 300mA |
| Height | 35.05mm |
| Height - Seated (Max) | 35.05mm |
| Length | 60.45mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Output Current | 300mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.5lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.