Hammond 166F36A technical specifications.
| Height - Seated (Max) | 42.93mm |
| Length | 71.37mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.3lb |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166F36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.