Hammond 166G12 technical specifications.
| Current Rating | 500mA |
| Frequency | 60Hz |
| Height | 42.93mm |
| Height - Seated (Max) | 42.93mm |
| Length | 71.37mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Output Voltage | 12.6V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166G12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.