The Hammond 166GD24B is a single-phase power transformer with a maximum output current of 700mA. It features a single primary and secondary winding, and is designed for chassis mount applications. The transformer has a seated height of 50.8mm, a length of 82.55mm, and a width of 44.45mm. It is RoHS compliant and supplied with wire leads. The transformer weighs 1lb and is packaged individually.
Hammond 166GD24B technical specifications.
| Height - Seated (Max) | 50.8mm |
| Length | 82.55mm |
| Max Output Current | 700mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166GD24B to view detailed technical specifications.
No datasheet is available for this part.
