This general purpose power transformer features a single primary winding and single secondary winding, with a maximum output current of 1A. It is designed for chassis mount applications and is supplied with wire leads for easy connection. The transformer is compliant with RoHS regulations and is available in a single unit quantity. The dimensions of the transformer are 82.55mm in length, 50.8mm in width, and 50.8mm in height when seated. The weight of the transformer is 0.3lb.
Hammond 166J18 technical specifications.
| Height - Seated (Max) | 50.8mm |
| Length | 82.55mm |
| Max Output Current | 1A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166J18 to view detailed technical specifications.
No datasheet is available for this part.