Hammond 166JB12 technical specifications.
| Height - Seated (Max) | 50.8mm |
| Length | 82.55mm |
| Max Output Current | 1.2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166JB12 to view detailed technical specifications.
No datasheet is available for this part.