This power transformer from Hammond is a general purpose device with a single primary and secondary winding. It has a maximum output current of 1.5A and is designed for chassis mount applications. The transformer is RoHS compliant and features wire leads for easy termination. It measures 82.55mm in length, 50.8mm in width, and 50.8mm in height when seated, with a weight of 1.5lb.
Hammond 166K12B technical specifications.
| Height - Seated (Max) | 50.8mm |
| Length | 82.55mm |
| Max Output Current | 1.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166K12B to view detailed technical specifications.
No datasheet is available for this part.