The 166L10-BULK is a low voltage power transformer with a primary side voltage of 115V and a secondary side voltage of 10V. It features a high potential rating of 2000Vrms and is designed for flange mounting with wire leads. The transformer has five terminals and operates at a primary frequency of 60Hz.
Hammond 166L10-BULK technical specifications.
| Transformer Type | Low Voltage Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 10V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 2000Vrms |
| Mounting | Flange Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 5 |
| Primary Frequency | 60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hammond 166L10-BULK to view detailed technical specifications.
No datasheet is available for this part.