Hammond 166L6 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 2A |
| Frequency | 60Hz |
| Height | 35.1mm |
| Height - Seated (Max) | 42.93mm |
| Length | 71.37mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel |
| Output Current | 2A |
| Output Voltage | 6.3V |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.