The Hammond 166M12 is a general power transformer with a single winding, capable of handling a maximum output current of 3A. It is designed for chassis mount applications and features wire leads for termination. The transformer is compliant with RoHS regulations and is available individually. Dimensions include a seated height of 58.67mm, length of 93.73mm, and width of 54.1mm, with a weight of 1.7lb.
Hammond 166M12 technical specifications.
| Height - Seated (Max) | 58.67mm |
| Length | 93.73mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166M12 to view detailed technical specifications.
No datasheet is available for this part.