Hammond 166M12B technical specifications.
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166M12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.