Hammond 166M16 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3A |
| Frequency | 60Hz |
| Height | 58.7mm |
| Height - Seated (Max) | 58.67mm |
| Length | 93.73mm |
| Max Output Current | 3A |
| Mount | Chassis Mount, Panel |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166M16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.