Hammond 166M25 technical specifications.
| Frequency | 60Hz |
| Height | 66.8mm |
| Height - Seated (Max) | 66.8mm |
| Lead Free | Lead Free |
| Length | 102.36mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 2.5lb |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166M25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
