Hammond 166M48 technical specifications.
| Current Rating | 3A |
| Height - Seated (Max) | 104.9mm |
| Length | 87.38mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 6.2lb |
| Width | 75.69mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166M48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.