This is a general purpose power transformer with a single winding and a maximum output current of 3A. It is designed for chassis mount applications and features wire leads for termination. The transformer has a seated height of 114.3mm and a width of 90.42mm. It is compliant with RoHS regulations and is available in a single unit quantity. The transformer's dimensions are 95.25mm in length and 114.3mm in height when seated.
Hammond 166M72 technical specifications.
| Height - Seated (Max) | 114.3mm |
| Length | 95.25mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 90.42mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166M72 to view detailed technical specifications.
No datasheet is available for this part.