
Hammond 166Q6 technical specifications.
| Current Rating | 6A |
| Height | 58.7mm |
| Height - Seated (Max) | 58.67mm |
| Length | 93.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Output Current | 6A |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166Q6 to view detailed technical specifications.
No datasheet is available for this part.
