Hammond 166R10 technical specifications.
| Height | 66.8mm |
| Height - Seated (Max) | 66.8mm |
| Length | 102.36mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 3lb |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 166R10 to view detailed technical specifications.
No datasheet is available for this part.