Hammond 166T24 technical specifications.
| Height - Seated (Max) | 117.8mm |
| Length | 95.25mm |
| Max Output Current | 12A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 9.9lb |
| Width | 90.42mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166T24 to view detailed technical specifications.
No datasheet is available for this part.