Hammond 167G100 technical specifications.
| Height | 63.5mm |
| Height - Seated (Max) | 66.8mm |
| Length | 55.63mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 1.9lb |
| Width | 66.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 167G100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.