The Hammond 167H200 is a flange mount power transformer with a single primary and secondary winding. It measures 95.3mm in height, 79.5mm in length, and 95.25mm in width, with a seated height of 96.77mm. The transformer is capable of delivering a maximum output current of 870mA. It is RoHS compliant and features wire leads for termination. The unit weighs 5.9lb and is designed for chassis mount applications.
Hammond 167H200 technical specifications.
| Height | 95.3mm |
| Height - Seated (Max) | 96.77mm |
| Length | 79.5mm |
| Max Output Current | 870mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 5.9lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 167H200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.