Hammond 167P36 technical specifications.
| Height | 96.8mm |
| Height - Seated (Max) | 96.77mm |
| Length | 79.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 5.9lb |
| Width | 95.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 167P36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.