Hammond 167R36 technical specifications.
| Height | 115.8mm |
| Height - Seated (Max) | 115.82mm |
| Length | 95.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 8.4lb |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 167R36 to view detailed technical specifications.
No datasheet is available for this part.