Hammond 168J technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 133.4mm |
| Length | 111.3mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 168 |
| Termination | Quick Connect |
| Weight | 23lb |
| Width | 168.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 168J to view detailed technical specifications.
No datasheet is available for this part.