Hammond 169C technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 77.7mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 169 |
| Termination | Quick Connect |
| Weight | 4lb |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 169C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.