Hammond 169E technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 115.8mm |
| Length | 95.3mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 169 |
| Termination | Quick Connect |
| Weight | 7lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 169E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.