The 169J power transformer from Hammond is a general-purpose device with wire leads and quick connect termination. It measures 133.4mm in height, 11.3mm in length, and 155.7mm in width. The transformer is packaged in bulk and is RoHS compliant. It weighs 22 pounds and is part of the 169 series.
Hammond 169J technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 133.4mm |
| Length | 11.3mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 169 |
| Termination | Quick Connect |
| Weight | 22lb |
| Width | 155.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 169J to view detailed technical specifications.
No datasheet is available for this part.
