The Hammond 169RS is a dual power transformer with dual primary and secondary windings. It has a height of 77.7mm, length of 63.5mm, and width of 69.9mm. The transformer is packaged individually in bulk and is RoHS compliant. It has a weight of 3.3lb and features quick connect termination.
Hammond 169RS technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 77.7mm |
| Length | 63.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 169 |
| Termination | Quick Connect |
| Weight | 3.3lb |
| Width | 69.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 169RS to view detailed technical specifications.
No datasheet is available for this part.