Hammond 169SS technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 77.7mm |
| Length | 63.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 169 |
| Termination | Quick Connect |
| Weight | 4.5lb |
| Width | 82.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 169SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.