Hammond 170B technical specifications.
| Approvals | CSA |
| Package/Case | 200 |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 96.8mm |
| Length | 79.5mm |
| Number of Outputs | 1 |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Quick Connect |
| Weight | 4.5lb |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 170B to view detailed technical specifications.
No datasheet is available for this part.