Hammond 170CE technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 104.9mm |
| Length | 79.5mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Quick Connect |
| Weight | 6.5lb |
| Width | 120.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 170CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.