
Hammond 171A technical specifications.
| Approvals | UL |
| Cord Length | 1foot |
| Height | 118.87mm |
| Length | 96.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Plug |
| Voltage Rating (AC) | 115V |
| Weight | 6.5lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 171A to view detailed technical specifications.
No datasheet is available for this part.