Hammond 172B technical specifications.
| Approvals | UL |
| Cord Length | 1foot |
| Height | 4.68inch |
| Length | 5.56inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172 |
| Termination | Plug |
| Voltage Rating (AC) | 500mV |
| Weight | 8.5lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 172B to view detailed technical specifications.
No datasheet is available for this part.
