Hammond 172E technical specifications.
| Height | 136.91mm |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 172 |
| Termination | Plug |
| Weight | 30lb |
| Width | 111.76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 172E to view detailed technical specifications.
No datasheet is available for this part.