Hammond 1750B technical specifications.
| DC Resistance (DCR) | 254.8R |
| Height - Seated (Max) | 60.2mm |
| Isolation Voltage | 1.75kV |
| Length | 73.02mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Width | 48.26mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
