Hammond 1750KA technical specifications.
| DC Resistance (DCR) | 49.09R |
| Height - Seated (Max) | 90.5mm |
| Isolation Voltage | 2kV |
| Length | 102.87mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Width | 87.27mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.