
Hammond 1750R technical specifications.
| DC Resistance (DCR) | 12.86R |
| Height - Seated (Max) | 117.42mm |
| Insertion Loss | 1dB |
| Length | 99.97mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1750 |
| Termination | Wire Leads |
| Turns Ratio | 11.11:1 |
| Weight | 0.625lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750R to view detailed technical specifications.
No datasheet is available for this part.