The Hammond 1750T is a general purpose power transformer with a DC resistance of 60 ohms. It measures 98.12mm in height when seated, 96.77mm in length, and 79.38mm in width. The transformer is RoHS compliant and features wire leads for termination. It weighs 0.625lb and is packaged in a box.
Hammond 1750T technical specifications.
| DC Resistance (DCR) | 60R |
| Height - Seated (Max) | 98.12mm |
| Insertion Loss | 1dB |
| Length | 96.77mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1750 |
| Termination | Wire Leads |
| Turns Ratio | 15.86:1 |
| Weight | 0.625lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750T to view detailed technical specifications.
No datasheet is available for this part.