Hammond 175B-EU technical specifications.
| Diameter | 114mm |
| Height | 96.77mm |
| Length | 80.3mm |
| RoHS Compliant | Yes |
| Series | 175EU |
| Termination | Plug |
| Weight | 4.5lb |
| Width | 80.26mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 175B-EU to view detailed technical specifications.
No datasheet is available for this part.