Hammond 175C-EU technical specifications.
| Height | 96.77mm |
| Length | 80.3mm |
| RoHS Compliant | No |
| Series | 175EU |
| Termination | Plug |
| Weight | 6lb |
| Width | 80.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 175C-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.