Hammond 175E-EU technical specifications.
| Diameter | 179mm |
| Height | 118.87mm |
| Length | 96.5mm |
| RoHS Compliant | Yes |
| Series | 175EU |
| Termination | Plug |
| Weight | 14lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 175E-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
