Hammond 175G-EU technical specifications.
| Diameter | 168mm |
| Height | 136.91mm |
| Length | 112mm |
| RoHS Compliant | Yes |
| Series | 175EU |
| Termination | Plug |
| Weight | 22lb |
| Width | 111.76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 175G-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.