Hammond 179C technical specifications.
| Height | 120.7mm |
| Length | 152.4mm |
| Number of Outputs | 2 |
| Series | 179 |
| Termination | Plug |
| Weight | 8.9lb |
| Width | 171.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 179C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.