Hammond 179E technical specifications.
| Height | 136.7mm |
| Length | 177.8mm |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | 179 |
| Termination | Plug |
| Weight | 1.3lb |
| Width | 209.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 179E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.