Hammond 182B240 technical specifications.
| Diameter | 80mm |
| Height | 31.8mm |
| Height - Seated (Max) | 31.75mm |
| Max Output Current | 63mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 0.76lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182B240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.