Hammond 182D117 technical specifications.
| Diameter | 81.3mm |
| Height | 31.8mm |
| Height - Seated (Max) | 31.75mm |
| Max Output Current | 64mA |
| Mount | Chassis Mount |
| Output Current | 128mA |
| Output Voltage | 117V |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 128mA |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 0.76lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182D117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.