Hammond 182G110 technical specifications.
| Diameter | 90.7mm |
| Height | 1.73inch |
| Height - Seated (Max) | 43.94mm |
| Length | 3.63inch |
| Max Output Current | 227mA |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 3.63inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 182G110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.