This toroidal power transformer features dual primary and dual secondary windings with a maximum output current of 214mA. It is designed for chassis mount applications and has a weight of 1.7lb. The transformer is compliant with RoHS regulations but does not meet SVHC requirements. The dimensions of the transformer are 90.7mm in diameter and 43.9mm in height, with a seated height of 43.94mm.
Hammond 182G117 technical specifications.
| Diameter | 90.7mm |
| Height | 43.9mm |
| Height - Seated (Max) | 43.94mm |
| Max Output Current | 214mA |
| Mount | Chassis Mount, Chassis |
| Output Current | 428mA |
| Outside Diameter | 3.63inch |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 214mA |
| Secondary Winding(s) | Dual |
| Series | 182 |
| Termination | Wire Leads |
| Transformer Type | Toroidal |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 182G117 to view detailed technical specifications.
No datasheet is available for this part.